
130001759 | |
|---|---|
DigiKey Part Number | 2496-130001759-ND |
Manufacturer | |
Manufacturer Product Number | 130001759 |
Description | MU 9-CXP4R/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 1.5, 2 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Power - Max 40 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 420MHz | Height (Max) 15.748" (400.00mm) |
Frequency Range 400MHz ~ 440MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,34000 € | 87,34 € |
| 10 | 76,87300 € | 768,73 € |
| 25 | 76,04400 € | 1.901,10 € |
| Unit Price without VAT: | 87,34000 € |
|---|---|
| Unit Price with VAT: | 103,93460 € |

