
130001731 | |
|---|---|
DigiKey Part Number | 2496-130001731-ND |
Manufacturer | |
Manufacturer Product Number | 130001731 |
Description | TFA 4/2/TETRA-FM-S-CXP0.26- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA FM Whip, Straight Screw-Mount Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 80.85MHz, 100.5MHz, 170.75MHz, 395MHz | |
Frequency Range | 74.2MHz ~ 87.5MHz, 93MHz ~ 108MHz, 167.5MHz ~ 174MHz, 380MHz ~ 410MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 4 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | -3dBi, -4dBi, 2dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 26.378" (670.00mm) | |
Applications | FM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,76000 € | 496,76 € |
| 10 | 442,43200 € | 4.424,32 € |
| Unit Price without VAT: | 496,76000 € |
|---|---|
| Unit Price with VAT: | 591,14440 € |

