
130001496 | |
|---|---|
DigiKey Part Number | 2496-130001496-ND |
Manufacturer | |
Manufacturer Product Number | 130001496 |
Description | MU 908-X/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 859MHz | |
Frequency Range | 824MHz ~ 894MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 60 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.559" (65.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,93000 € | 150,93 € |
| 10 | 133,31900 € | 1.333,19 € |
| 25 | 127,23120 € | 3.180,78 € |
| Unit Price without VAT: | 150,93000 € |
|---|---|
| Unit Price with VAT: | 179,60670 € |

