
130001482 | |
|---|---|
DigiKey Part Number | 2496-130001482-ND |
Manufacturer | |
Manufacturer Product Number | 130001482 |
Description | MU 11-XP4/CEL3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Base Mount |
Category | VSWR 1.3, 1.5 |
Manufacturer Amphenol Procom | Gain 4dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Features Cable - 4m |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IPX5 |
Frequency (Center/Band) 432.5MHz | Mounting Type Base Mount |
Frequency Range 425MHz ~ 440MHz | Height (Max) 2.362" (60.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,35000 € | 76,35 € |
| 10 | 67,13900 € | 671,39 € |
| 25 | 63,95240 € | 1.598,81 € |
| 100 | 59,58910 € | 5.958,91 € |
| Unit Price without VAT: | 76,35000 € |
|---|---|
| Unit Price with VAT: | 90,85650 € |

