
130001474 | |
|---|---|
DigiKey Part Number | 2496-130001474-ND |
Manufacturer | |
Manufacturer Product Number | 130001474 |
Description | MU 4-XP4/CEL3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Base Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 4dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Features Cable - 4m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination FME |
Frequency (Center/Band) 432.5MHz | Mounting Type Base Mount |
Frequency Range 425MHz ~ 440MHz | Height (Max) 23.228" (590.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,66000 € | 78,66 € |
| 10 | 69,18400 € | 691,84 € |
| 25 | 65,90720 € | 1.647,68 € |
| 100 | 61,42130 € | 6.142,13 € |
| Unit Price without VAT: | 78,66000 € |
|---|---|
| Unit Price with VAT: | 93,60540 € |

