
130001276 | |
|---|---|
DigiKey Part Number | 2496-130001276-ND |
Manufacturer | |
Manufacturer Product Number | 130001276 |
Description | MU 2401/UMTS-MMS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UMTS Whip, Straight FME Base Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.75 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group Wide Band | Mounting Type Base Mount |
Frequency (Center/Band) 2.05GHz | Height (Max) 2.362" (60.00mm) |
Frequency Range 1.9GHz ~ 2.2GHz | Applications UMTS |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,49000 € | 83,49 € |
| 10 | 73,46500 € | 734,65 € |
| 25 | 72,37920 € | 1.809,48 € |
| Unit Price without VAT: | 83,49000 € |
|---|---|
| Unit Price with VAT: | 99,35310 € |

