
130001275 | |
|---|---|
DigiKey Part Number | 2496-130001275-ND |
Manufacturer | |
Manufacturer Product Number | 130001275 |
Description | MU 2401/UMTS-LX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UMTS Whip, Straight FME Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.05GHz | |
Frequency Range | 1.9GHz ~ 2.2GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.75 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 15.748" (400.00mm) | |
Applications | UMTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,36000 € | 30,36 € |
| 10 | 26,54500 € | 265,45 € |
| 25 | 25,22360 € | 630,59 € |
| 100 | 23,41280 € | 2.341,28 € |
| 250 | 22,33004 € | 5.582,51 € |
| Unit Price without VAT: | 30,36000 € |
|---|---|
| Unit Price with VAT: | 36,12840 € |

