
130001274 | |
|---|---|
DigiKey Part Number | 2496-130001274-ND |
Manufacturer | |
Manufacturer Product Number | 130001274 |
Description | MU 2404/UMTS-LX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UMTS Whip, Straight FME Through Hole |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group Wide Band | Mounting Type Through Hole |
Frequency (Center/Band) 2.05GHz | Height (Max) 7.087" (180.00mm) |
Frequency Range 1.9GHz ~ 2.2GHz | Applications UMTS |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,74000 € | 38,74 € |
| 10 | 33,92400 € | 339,24 € |
| 25 | 32,25560 € | 806,39 € |
| 100 | 31,15050 € | 3.115,05 € |
| Unit Price without VAT: | 38,74000 € |
|---|---|
| Unit Price with VAT: | 46,10060 € |

