
130001264 | |
|---|---|
DigiKey Part Number | 2496-130001264-ND |
Manufacturer | |
Manufacturer Product Number | 130001264 |
Description | MU 23-3-MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 1.27GHz | |
Frequency Range | 1.24GHz ~ 1.3GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 40 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 8.661" (220.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,88000 € | 103,88 € |
| 10 | 91,52700 € | 915,27 € |
| 25 | 87,25560 € | 2.181,39 € |
| 100 | 81,40980 € | 8.140,98 € |
| Unit Price without VAT: | 103,88000 € |
|---|---|
| Unit Price with VAT: | 123,61720 € |

