
130001236 | |
|---|---|
DigiKey Part Number | 2496-130001236-ND |
Manufacturer | |
Manufacturer Product Number | 130001236 |
Description | MU 911-LX/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 1.5, 2 |
Packaging Bulk | Gain 4dBi |
Part Status Active | Power - Max 60 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 920MHz | Height (Max) 11.811" (300.00mm) |
Frequency Range 880MHz ~ 960MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,80000 € | 40,80 € |
| 10 | 35,74500 € | 357,45 € |
| 25 | 33,99240 € | 849,81 € |
| 100 | 31,59010 € | 3.159,01 € |
| 250 | 30,15452 € | 7.538,63 € |
| Unit Price without VAT: | 40,80000 € |
|---|---|
| Unit Price with VAT: | 48,55200 € |

