
130001221 | |
|---|---|
DigiKey Part Number | 2496-130001221-ND |
Manufacturer | |
Manufacturer Product Number | 130001221 |
Description | MU 908-CX/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 6dBi |
Part Status Active | Power - Max 60 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 920MHz | Height (Max) 2.559" (65.00mm) |
Frequency Range 880MHz ~ 960MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,25000 € | 150,25 € |
| 10 | 137,60500 € | 1.376,05 € |
| Unit Price without VAT: | 150,25000 € |
|---|---|
| Unit Price with VAT: | 178,79750 € |

