
130001214 | |
|---|---|
DigiKey Part Number | 2496-130001214-ND |
Manufacturer | |
Manufacturer Product Number | 130001214 |
Description | MU 907-MM/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.2, 1.5, 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 60 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 862.5MHz | Height (Max) 3.307" (84.00mm) |
Frequency Range 820MHz ~ 905MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,04000 € | 94,04 € |
| 10 | 82,80800 € | 828,08 € |
| 25 | 78,92560 € | 1.973,14 € |
| 100 | 73,60980 € | 7.360,98 € |
| Unit Price without VAT: | 94,04000 € |
|---|---|
| Unit Price with VAT: | 111,90760 € |

