
130001212 | |
|---|---|
DigiKey Part Number | 2496-130001212-ND |
Manufacturer | |
Manufacturer Product Number | 130001212 |
Description | MU 907-XP4/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.2, 1.5, 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 60 W |
RF Family/Standard General ISM | Features Cable - 4m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination FME |
Frequency (Center/Band) 862.5MHz | Mounting Type Bracket Mount |
Frequency Range 820MHz ~ 905MHz | Height (Max) 3.307" (84.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,92000 € | 67,92 € |
| 10 | 59,68600 € | 596,86 € |
| 25 | 57,72000 € | 1.443,00 € |
| Unit Price without VAT: | 67,92000 € |
|---|---|
| Unit Price with VAT: | 80,82480 € |

