
130001195 | |
|---|---|
DigiKey Part Number | 2496-130001195-ND |
Manufacturer | |
Manufacturer Product Number | 130001195 |
Description | MU 906-X/M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.2, 1.5, 2 |
Packaging Bulk | Gain 6dBi |
Part Status Active | Power - Max 60 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 911MHz | Height (Max) 23.622" (600.00mm) |
Frequency Range 872MHz ~ 950MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,03000 € | 56,03 € |
| 10 | 49,17400 € | 491,74 € |
| 25 | 46,80200 € | 1.170,05 € |
| 100 | 46,72580 € | 4.672,58 € |
| Unit Price without VAT: | 56,03000 € |
|---|---|
| Unit Price with VAT: | 66,67570 € |

