
130001181 | |
|---|---|
DigiKey Part Number | 2496-130001181-ND |
Manufacturer | |
Manufacturer Product Number | 130001181 |
Description | MU 904-ZGP4/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 920MHz | |
Frequency Range | 880MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3, 1.5, 2 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 60 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 12.598" (320.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,78000 € | 61,78 € |
| 10 | 54,25100 € | 542,51 € |
| 25 | 51,64480 € | 1.291,12 € |
| 100 | 48,07720 € | 4.807,72 € |
| Unit Price without VAT: | 61,78000 € |
|---|---|
| Unit Price with VAT: | 73,51820 € |

