
130001146 | |
|---|---|
DigiKey Part Number | 2496-130001146-ND |
Manufacturer | |
Manufacturer Product Number | 130001146 |
Description | MU 901-CXP4/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.2, 1.5, 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 60 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 915MHz | Height (Max) 3.228" (82.00mm) |
Frequency Range 870MHz ~ 960MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,02000 € | 53,02 € |
| 10 | 46,51700 € | 465,17 € |
| 25 | 44,26640 € | 1.106,66 € |
| 100 | 43,97720 € | 4.397,72 € |
| Unit Price without VAT: | 53,02000 € |
|---|---|
| Unit Price with VAT: | 63,09380 € |

