
130001144 | |
|---|---|
DigiKey Part Number | 2496-130001144-ND |
Manufacturer | |
Manufacturer Product Number | 130001144 |
Description | MU 901-LX/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5, 1.75, 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 60 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 915MHz | Height (Max) 3.150" (80.00mm) |
Frequency Range 870MHz ~ 960MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,70000 € | 37,70 € |
| 10 | 33,01000 € | 330,10 € |
| 25 | 31,38440 € | 784,61 € |
| 100 | 29,15730 € | 2.915,73 € |
| 250 | 27,82600 € | 6.956,50 € |
| Unit Price without VAT: | 37,70000 € |
|---|---|
| Unit Price with VAT: | 44,86300 € |

