
130001085 | |
|---|---|
DigiKey Part Number | 2496-130001085-ND |
Manufacturer | |
Manufacturer Product Number | 130001085 |
Description | MU 9-XP4/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Antenna Type Whip, Straight |
Manufacturer Amphenol Procom | Number of Bands 1 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Power - Max 40 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 450MHz | Height (Max) 16.142" (410.00mm) |
Frequency Range 430MHz ~ 470MHz | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,42000 € | 105,42 € |
| 10 | 93,45200 € | 934,52 € |
| Unit Price without VAT: | 105,42000 € |
|---|---|
| Unit Price with VAT: | 125,44980 € |

