
130001024 | |
|---|---|
DigiKey Part Number | 2496-130001024-ND |
Manufacturer | |
Manufacturer Product Number | 130001024 |
Description | MU 5-MM/S FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 1.5 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 390MHz | Height (Max) 6.693" (170.00mm) |
Frequency Range 370MHz ~ 410MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,13000 € | 92,13 € |
| 10 | 81,11600 € | 811,16 € |
| 25 | 80,62480 € | 2.015,62 € |
| Unit Price without VAT: | 92,13000 € |
|---|---|
| Unit Price with VAT: | 109,63470 € |

