
130000988 | |
|---|---|
DigiKey Part Number | 2496-130000988-ND |
Manufacturer | |
Manufacturer Product Number | 130000988 |
Description | MU 4-BZP4/CEL1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Base Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 1.5, 2 |
Packaging Bulk | Gain 4dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Features Cable - 4m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination FME |
Frequency (Center/Band) 460MHz | Mounting Type Base Mount |
Frequency Range 450MHz ~ 470MHz | Height (Max) 23.228" (590.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,22000 € | 90,22 € |
| 10 | 79,42100 € | 794,21 € |
| 25 | 75,68840 € | 1.892,21 € |
| 100 | 70,57820 € | 7.057,82 € |
| Unit Price without VAT: | 90,22000 € |
|---|---|
| Unit Price with VAT: | 107,36180 € |

