
130000972 | |
|---|---|
DigiKey Part Number | 2496-130000972-ND |
Manufacturer | |
Manufacturer Product Number | 130000972 |
Description | MU 4-ZG/S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5, 2.5 |
Packaging Bulk | Gain 4dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 395MHz | Height (Max) 2.323" (59.00mm) |
Frequency Range 380MHz ~ 410MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,47000 € | 68,47 € |
| 10 | 60,16300 € | 601,63 € |
| 25 | 57,29120 € | 1.432,28 € |
| 100 | 53,35810 € | 5.335,81 € |
| Unit Price without VAT: | 68,47000 € |
|---|---|
| Unit Price with VAT: | 81,47930 € |

