
130000970 | |
|---|---|
DigiKey Part Number | 2496-130000970-ND |
Manufacturer | |
Manufacturer Product Number | 130000970 |
Description | MU 4-ZGP4/CEL2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5, 2.5 |
Packaging Bulk | Gain 4dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Features Cable - 4m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination FME |
Frequency (Center/Band) 447.5MHz | Mounting Type Bracket Mount |
Frequency Range 440MHz ~ 455MHz | Height (Max) 2.323" (59.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,49000 € | 83,49 € |
| 10 | 73,46500 € | 734,65 € |
| 25 | 72,37920 € | 1.809,48 € |
| Unit Price without VAT: | 83,49000 € |
|---|---|
| Unit Price with VAT: | 99,35310 € |

