
130000961 | |
|---|---|
DigiKey Part Number | 2496-130000961-ND |
Manufacturer | |
Manufacturer Product Number | 130000961 |
Description | MU 4-ZGP4/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 455MHz | |
Frequency Range | 440MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5, 2.5 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 100 W | |
Features | Cable - 4m | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.323" (59.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,49000 € | 83,49 € |
| 10 | 73,46500 € | 734,65 € |
| 25 | 69,99640 € | 1.749,91 € |
| 100 | 65,24840 € | 6.524,84 € |
| Unit Price without VAT: | 83,49000 € |
|---|---|
| Unit Price with VAT: | 99,35310 € |

