
130000960 | |
|---|---|
DigiKey Part Number | 2496-130000960-ND |
Manufacturer | |
Manufacturer Product Number | 130000960 |
Description | MU 4-ZG/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 455MHz | |
Frequency Range | 440MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5, 2.5 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.323" (59.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,78000 € | 68,78 € |
| 10 | 60,43700 € | 604,37 € |
| 25 | 57,55200 € | 1.438,80 € |
| 100 | 53,60100 € | 5.360,10 € |
| Unit Price without VAT: | 68,78000 € |
|---|---|
| Unit Price with VAT: | 81,84820 € |

