
130000941 | |
|---|---|
DigiKey Part Number | 2496-130000941-ND |
Manufacturer | |
Manufacturer Product Number | 130000941 |
Description | MU 4-X/CEL2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 447.5MHz | |
Frequency Range | 440MHz ~ 455MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Base Mount | |
Height (Max) | 23.228" (590.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 € | 62,78 € |
| 10 | 55,13800 € | 551,38 € |
| 25 | 52,49200 € | 1.312,30 € |
| 100 | 48,86910 € | 4.886,91 € |
| Unit Price without VAT: | 62,78000 € |
|---|---|
| Unit Price with VAT: | 74,70820 € |

