
130000922 | |
|---|---|
DigiKey Part Number | 2496-130000922-ND |
Manufacturer | |
Manufacturer Product Number | 130000922 |
Description | MU 4-X/F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Base Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 4dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 418MHz | Height (Max) 23.228" (590.00mm) |
Frequency Range 406MHZ ~ 430MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,00000 € | 62,00 € |
| 10 | 54,45200 € | 544,52 € |
| 25 | 52,22280 € | 1.305,57 € |
| Unit Price without VAT: | 62,00000 € |
|---|---|
| Unit Price with VAT: | 73,78000 € |

