
130000910 | |
|---|---|
DigiKey Part Number | 2496-130000910-ND |
Manufacturer | |
Manufacturer Product Number | 130000910 |
Description | MU 4-MM/CEL2 FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Base Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 4dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 447.5MHz | Height (Max) 23.228" (590.00mm) |
Frequency Range 440MHz ~ 455MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,59000 € | 102,59 € |
| 10 | 90,38900 € | 903,89 € |
| 25 | 86,17080 € | 2.154,27 € |
| 100 | 80,39770 € | 8.039,77 € |
| Unit Price without VAT: | 102,59000 € |
|---|---|
| Unit Price with VAT: | 122,08210 € |

