
130000891 | |
|---|---|
DigiKey Part Number | 2496-130000891-ND |
Manufacturer | |
Manufacturer Product Number | 130000891 |
Description | MU 1-NM/S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Magnetic |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.2, 1.5 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 40 W |
RF Family/Standard General ISM | Features Cable - 3m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination FME |
Frequency (Center/Band) 395MHz | Mounting Type Magnetic |
Frequency Range 380MHz ~ 410MHz | Height (Max) 7.402" (188.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,36000 € | 30,36 € |
| 10 | 26,54500 € | 265,45 € |
| 25 | 25,22360 € | 630,59 € |
| 100 | 23,82100 € | 2.382,10 € |
| Unit Price without VAT: | 30,36000 € |
|---|---|
| Unit Price with VAT: | 36,12840 € |

