
130000888 | |
|---|---|
DigiKey Part Number | 2496-130000888-ND |
Manufacturer | |
Manufacturer Product Number | 130000888 |
Description | MU 1-ZGP4/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 423MHz | |
Frequency Range | 406MHz ~ 440MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.2, 1.5 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 100 W | |
Features | Cable - 4m | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 7.087" (180.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,77000 € | 59,77 € |
| 10 | 52,47200 € | 524,72 € |
| 25 | 49,94680 € | 1.248,67 € |
| 100 | 46,49000 € | 4.649,00 € |
| Unit Price without VAT: | 59,77000 € |
|---|---|
| Unit Price with VAT: | 71,12630 € |

