
130000850 | |
|---|---|
DigiKey Part Number | 2496-130000850-ND |
Manufacturer | |
Manufacturer Product Number | 130000850 |
Description | MU 1-MM/L FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 423MHz | |
Frequency Range | 406MHz ~ 440MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3, 1.5, 2 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 7.087" (180.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,55000 € | 84,55 € |
| 10 | 74,38900 € | 743,89 € |
| 25 | 70,87760 € | 1.771,94 € |
| 100 | 66,06990 € | 6.606,99 € |
| Unit Price without VAT: | 84,55000 € |
|---|---|
| Unit Price with VAT: | 100,61450 € |

