
130000813 | |
|---|---|
DigiKey Part Number | 2496-130000813-ND |
Manufacturer | |
Manufacturer Product Number | 130000813 |
Description | MU 11-X/S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Base Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 1.5 |
Packaging Bulk | Gain 4dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IPX5 |
Frequency (Center/Band) 395MHz | Mounting Type Base Mount |
Frequency Range 380MHz ~ 410MHz | Height (Max) 2.362" (60.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,50000 € | 59,50 € |
| 10 | 52,23400 € | 522,34 € |
| 25 | 49,87040 € | 1.246,76 € |
| Unit Price without VAT: | 59,50000 € |
|---|---|
| Unit Price with VAT: | 70,80500 € |

