
130000807 | |
|---|---|
DigiKey Part Number | 2496-130000807-ND |
Manufacturer | |
Manufacturer Product Number | 130000807 |
Description | MU 11-XP4/CEL1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Base Mount |
Category | VSWR 1.3, 1.5 |
Manufacturer Amphenol Procom | Gain 4dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Features Cable - 4m |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IPX5 |
Frequency (Center/Band) 460MHz | Mounting Type Base Mount |
Frequency Range 450MHz ~ 470MHz | Height (Max) 2.362" (60.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,74000 € | 75,74 € |
| 10 | 66,60600 € | 666,06 € |
| 25 | 65,04960 € | 1.626,24 € |
| Unit Price without VAT: | 75,74000 € |
|---|---|
| Unit Price with VAT: | 90,13060 € |

