
130000791 | |
|---|---|
DigiKey Part Number | 2496-130000791-ND |
Manufacturer | |
Manufacturer Product Number | 130000791 |
Description | SF 401/CEL2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 447.5MHz | |
Frequency Range | 440MHz ~ 455MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3, 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 14.173" (360.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,44000 € | 88,44 € |
| 10 | 77,84000 € | 778,40 € |
| 25 | 74,17600 € | 1.854,40 € |
| 100 | 69,15770 € | 6.915,77 € |
| Unit Price without VAT: | 88,44000 € |
|---|---|
| Unit Price with VAT: | 105,24360 € |

