
130000784 | |
|---|---|
DigiKey Part Number | 2496-130000784-ND |
Manufacturer | |
Manufacturer Product Number | 130000784 |
Description | GF 404/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 450MHz | |
Frequency Range | 430MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3, 2, 3 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 3.071" (78.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,49000 € | 86,49 € |
| 10 | 76,11700 € | 761,17 € |
| 25 | 72,52800 € | 1.813,20 € |
| 100 | 67,61520 € | 6.761,52 € |
| Unit Price without VAT: | 86,49000 € |
|---|---|
| Unit Price with VAT: | 102,92310 € |

