
130000775 | |
|---|---|
DigiKey Part Number | 2496-130000775-ND |
Manufacturer | |
Manufacturer Product Number | 130000775 |
Description | MHU 3-BZP4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 155MHz, 440MHz | |
Frequency Range | 140MHz ~ 170MHz, 400MHz ~ 480MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 3dBi, 3dBi | |
Power - Max | 100 W | |
Features | Cable - 4m | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 22.047" (560.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,04000 € | 100,04 € |
| 10 | 88,12200 € | 881,22 € |
| 25 | 84,00080 € | 2.100,02 € |
| 100 | 78,36030 € | 7.836,03 € |
| Unit Price without VAT: | 100,04000 € |
|---|---|
| Unit Price with VAT: | 119,04760 € |

