
130000763 | |
|---|---|
DigiKey Part Number | 2496-130000763-ND |
Manufacturer | |
Manufacturer Product Number | 130000763 |
Description | MH 4-Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Through Hole |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group VHF (f < 300MHz) | Mounting Type Through Hole |
Frequency (Center/Band) 159.5MHz | Height (Max) 19.291" (490.00mm) |
Frequency Range 144MHz ~ 175MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,74000 € | 75,74 € |
| 10 | 66,60600 € | 666,06 € |
| 25 | 63,44480 € | 1.586,12 € |
| 100 | 59,11620 € | 5.911,62 € |
| Unit Price without VAT: | 75,74000 € |
|---|---|
| Unit Price with VAT: | 90,13060 € |

