
130000751 | |
|---|---|
DigiKey Part Number | 2496-130000751-ND |
Manufacturer | |
Manufacturer Product Number | 130000751 |
Description | MH 3-ZR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 2 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 159.5MHz | Height (Max) 54.331" (138.00cm) |
Frequency Range 144MHz ~ 175MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,22000 € | 82,22 € |
| 10 | 72,32900 € | 723,29 € |
| 25 | 68,91000 € | 1.722,75 € |
| 100 | 64,22960 € | 6.422,96 € |
| Unit Price without VAT: | 82,22000 € |
|---|---|
| Unit Price with VAT: | 97,84180 € |

