
130000743 | |
|---|---|
DigiKey Part Number | 2496-130000743-ND |
Manufacturer | |
Manufacturer Product Number | 130000743 |
Description | MH 3-Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Through Hole |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group VHF (f < 300MHz) | Mounting Type Through Hole |
Frequency (Center/Band) 159.5MHz | Height (Max) 54.331" (138.00cm) |
Frequency Range 144MHz ~ 175MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 € | 90,94 € |
| 10 | 80,05700 € | 800,57 € |
| 25 | 79,42280 € | 1.985,57 € |
| Unit Price without VAT: | 90,94000 € |
|---|---|
| Unit Price with VAT: | 108,21860 € |

