
130000741 | |
|---|---|
DigiKey Part Number | 2496-130000741-ND |
Manufacturer | |
Manufacturer Product Number | 130000741 |
Description | MH 2-BZR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 159.5MHz | |
Frequency Range | 144MHz ~ 175MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3, 2 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 21.654" (550.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,73000 € | 74,73 € |
| 10 | 65,69900 € | 656,99 € |
| 25 | 62,57640 € | 1.564,41 € |
| 100 | 58,30060 € | 5.830,06 € |
| Unit Price without VAT: | 74,73000 € |
|---|---|
| Unit Price with VAT: | 88,92870 € |

