
130000730 | |
|---|---|
DigiKey Part Number | 2496-130000730-ND |
Manufacturer | |
Manufacturer Product Number | 130000730 |
Description | MH 2-ZP4R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 4m |
Frequency Group VHF (f < 300MHz) | Termination FME |
Frequency (Center/Band) 159.5MHz | Mounting Type Bracket Mount |
Frequency Range 144MHz ~ 175MHz | Height (Max) 21.654" (550.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,03000 € | 88,03 € |
| 10 | 77,48800 € | 774,88 € |
| 25 | 76,65240 € | 1.916,31 € |
| Unit Price without VAT: | 88,03000 € |
|---|---|
| Unit Price with VAT: | 104,75570 € |

