
130000729 | |
|---|---|
DigiKey Part Number | 2496-130000729-ND |
Manufacturer | |
Manufacturer Product Number | 130000729 |
Description | MH 2-ZP4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 4m |
Frequency Group VHF (f < 300MHz) | Termination FME |
Frequency (Center/Band) 159.5MHz | Mounting Type Bracket Mount |
Frequency Range 144MHz ~ 175MHz | Height (Max) 21.654" (550.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,13000 € | 110,13 € |
| 10 | 97,08200 € | 970,82 € |
| 25 | 92,57000 € | 2.314,25 € |
| Unit Price without VAT: | 110,13000 € |
|---|---|
| Unit Price with VAT: | 131,05470 € |

