
130000725 | |
|---|---|
DigiKey Part Number | 2496-130000725-ND |
Manufacturer | |
Manufacturer Product Number | 130000725 |
Description | MH 1-BZR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 159.5MHz | Height (Max) 20.866" (530.00mm) |
Frequency Range 144MHz ~ 175MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,03000 € | 59,03 € |
| 10 | 51,81900 € | 518,19 € |
| 25 | 49,47440 € | 1.236,86 € |
| Unit Price without VAT: | 59,03000 € |
|---|---|
| Unit Price with VAT: | 70,24570 € |

