
130000708 | |
|---|---|
DigiKey Part Number | 2496-130000708-ND |
Manufacturer | |
Manufacturer Product Number | 130000708 |
Description | MH 1-XR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 159.5MHz | Height (Max) 21.654" (550.00mm) |
Frequency Range 144MHz ~ 175MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,18000 € | 42,18 € |
| 10 | 36,94600 € | 369,46 € |
| 25 | 35,13640 € | 878,41 € |
| 100 | 34,17030 € | 3.417,03 € |
| Unit Price without VAT: | 42,18000 € |
|---|---|
| Unit Price with VAT: | 50,19420 € |

