
130000706 | |
|---|---|
DigiKey Part Number | 2496-130000706-ND |
Manufacturer | |
Manufacturer Product Number | 130000706 |
Description | GF 2/70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 145MHz, 435MHz | |
Frequency Range | 144MHz ~ 146MHz, 432MHz ~ 438MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi, 1dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Base Mount | |
Height (Max) | 30.709" (780.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,22000 € | 147,22 € |
| 10 | 130,02000 € | 1.300,20 € |
| 25 | 124,07400 € | 3.101,85 € |
| Unit Price without VAT: | 147,22000 € |
|---|---|
| Unit Price with VAT: | 175,19180 € |

