
130000702 | |
|---|---|
DigiKey Part Number | 2496-130000702-ND |
Manufacturer | |
Manufacturer Product Number | 130000702 |
Description | SF 160/M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 2 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 162.5MHz | Height (Max) 37.795" (960.00mm) |
Frequency Range 155MHz ~ 170MHz | Applications VHF |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,59000 € | 102,59 € |
| 10 | 90,38900 € | 903,89 € |
| 25 | 86,17080 € | 2.154,27 € |
| 100 | 80,39770 € | 8.039,77 € |
| Unit Price without VAT: | 102,59000 € |
|---|---|
| Unit Price with VAT: | 122,08210 € |

