
130000700 | |
|---|---|
DigiKey Part Number | 2496-130000700-ND |
Manufacturer | |
Manufacturer Product Number | 130000700 |
Description | SF 160/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Whip, Straight FME Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 152MHz | |
Frequency Range | 144MHz ~ 160MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3, 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 37.795" (960.00mm) | |
Applications | VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,88000 € | 103,88 € |
| 10 | 91,52700 € | 915,27 € |
| 25 | 87,25560 € | 2.181,39 € |
| 100 | 81,40980 € | 8.140,98 € |
| Unit Price without VAT: | 103,88000 € |
|---|---|
| Unit Price with VAT: | 123,61720 € |

