
130000689 | |
|---|---|
DigiKey Part Number | 2496-130000689-ND |
Manufacturer | |
Manufacturer Product Number | 130000689 |
Description | DFA 2/70-Z/.. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 159.5MHz, 425MHz | |
Frequency Range | 144MHz ~ 175MHz, 380MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi, 2dBi | |
Power - Max | 30 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 20.866" (530.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,15000 € | 97,15 € |
| 10 | 85,56200 € | 855,62 € |
| 25 | 81,55400 € | 2.038,85 € |
| 100 | 76,06810 € | 7.606,81 € |
| Unit Price without VAT: | 97,15000 € |
|---|---|
| Unit Price with VAT: | 115,60850 € |

