
130000680 | |
|---|---|
DigiKey Part Number | 2496-130000680-ND |
Manufacturer | |
Manufacturer Product Number | 130000680 |
Description | MCA 1-Z/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Male Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination FME Male |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 162MHz | Height (Max) 35.433" (900.00mm) |
Frequency Range 150MHz ~ 174MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,56000 € | 252,56 € |
| 10 | 223,89100 € | 2.238,91 € |
| 25 | 213,99040 € | 5.349,76 € |
| Unit Price without VAT: | 252,56000 € |
|---|---|
| Unit Price with VAT: | 300,54640 € |

