
130000679 | |
|---|---|
DigiKey Part Number | 2496-130000679-ND |
Manufacturer | |
Manufacturer Product Number | 130000679 |
Description | MCA 70/TETRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Base Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 405MHz | Height (Max) 13.386" (340.00mm) |
Frequency Range 380MHz ~ 430MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,69000 € | 172,69 € |
| 10 | 160,33400 € | 1.603,34 € |
| Unit Price without VAT: | 172,69000 € |
|---|---|
| Unit Price with VAT: | 205,50110 € |

