
130000646 | |
|---|---|
DigiKey Part Number | 2496-130000646-ND |
Manufacturer | |
Manufacturer Product Number | 130000646 |
Description | ML 2-ZP4R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 250 W |
RF Family/Standard General ISM | Features Cable - 4m |
Frequency Group VHF (f < 300MHz) | Termination FME |
Frequency (Center/Band) 77MHz | Mounting Type Bracket Mount |
Frequency Range 66MHz ~ 88MHz | Height (Max) 39.800" (101.09cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,63000 € | 79,63 € |
| 10 | 70,04200 € | 700,42 € |
| 25 | 66,72720 € | 1.668,18 € |
| 100 | 62,18840 € | 6.218,84 € |
| Unit Price without VAT: | 79,63000 € |
|---|---|
| Unit Price with VAT: | 94,75970 € |

